Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.079" (2.00mm)
B4B-PH-SM4-TBT(LF)(SN)
B4B-PH-SM4-TBT(LF)(SN)

B4B-PH-SM4-TBT

DigiKey Part Number
455-B4B-PH-SM4-TBTTR-ND - Tape & Reel (TR)
455-B4B-PH-SM4-TBTCT-ND - Cut Tape (CT)
455-B4B-PH-SM4-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4B-PH-SM4-TBT
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B4B-PH-SM4-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.130" (3.30mm)
Mfr
Insulation Height
0.260" (6.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Mated Stacking Heights
8.6mm
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,65700 Kč146,57 Kč
10012,46020 Kč1 246,02 Kč
50011,12054 Kč5 560,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,38183 Kč10 381,83 Kč
2 0009,88628 Kč19 772,56 Kč
3 0009,60742 Kč28 822,26 Kč
5 0009,26747 Kč46 337,35 Kč
7 0009,08418 Kč63 589,26 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč