
B3B-PH-SM4-TBT | |
|---|---|
DigiKey Part Number | 455-B3B-PH-SM4-TBTTR-ND - Tape & Reel (TR) 455-B3B-PH-SM4-TBTCT-ND - Cut Tape (CT) 455-B3B-PH-SM4-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3B-PH-SM4-TBT |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 10,79300 Kč | 1 079,30 Kč |
| 500 | 9,63304 Kč | 4 816,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17298 Kč | 9 172,98 Kč |
| 2 000 | 8,73496 Kč | 17 469,92 Kč |
| 3 000 | 8,48858 Kč | 25 465,74 Kč |
| 5 000 | 8,18813 Kč | 40 940,65 Kč |
| 7 000 | 7,99613 Kč | 55 972,91 Kč |
| 10 000 | 7,79754 Kč | 77 975,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |













