



B32B-PUDSS-1 | |
|---|---|
DigiKey Part Number | 455-B32B-PUDSS-1-ND |
Manufacturer | |
Manufacturer Product Number | B32B-PUDSS-1 |
Description | CONN HEADER VERT 32POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 17,10080 Kč | 1 710,08 Kč |
| 880 | 14,66663 Kč | 12 906,63 Kč |
| 1 760 | 13,96653 Kč | 24 581,09 Kč |
| 5 280 | 12,92530 Kč | 68 245,58 Kč |
| 10 560 | 12,30884 Kč | 129 981,35 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











