
B16B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-B16B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-B16B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-B16B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B16B-PH-SM4-TB |
Description | CONN HEADER SMD 16POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B16B-PH-SM4-TB Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 20,98540 Kč | 2 098,54 Kč |
| 500 | 18,73064 Kč | 9 365,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,83633 Kč | 17 836,33 Kč |
| 2 000 | 16,98528 Kč | 33 970,56 Kč |
| 3 000 | 16,50646 Kč | 49 519,38 Kč |
| 5 000 | 15,92253 Kč | 79 612,65 Kč |
| 7 000 | 15,54932 Kč | 108 845,24 Kč |
| 10 000 | 15,16327 Kč | 151 632,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |








