Connector Header Surface Mount 11 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 11 position 0.079" (2.00mm)
B11B-PH-SM4-TB(LF)(SN)
B11B-PH-SM4-TB(LF)(SN)

B11B-PH-SM4-TB

DigiKey Part Number
455-B11B-PH-SM4-TBTR-ND - Tape & Reel (TR)
455-B11B-PH-SM4-TBCT-ND - Cut Tape (CT)
455-B11B-PH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B11B-PH-SM4-TB
Description
CONN HEADER SMD 11POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.130" (3.30mm)
Mfr
Insulation Height
0.260" (6.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Mated Stacking Heights
8.6mm
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,83000 Kč208,30 Kč
10017,70760 Kč1 770,76 Kč
50015,80562 Kč7 902,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,05095 Kč15 050,95 Kč
2 00014,33261 Kč28 665,22 Kč
3 00013,92853 Kč41 785,59 Kč
5 00013,43582 Kč67 179,10 Kč
7 00013,12078 Kč91 845,46 Kč
10 00012,79501 Kč127 950,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč