
11KR-6H-P | |
|---|---|
DigiKey Part Number | 455-2682-ND |
Manufacturer | |
Manufacturer Product Number | 11KR-6H-P |
Description | CONN SOCKET 11POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 50 | 8,63020 Kč | 431,51 Kč |
| 100 | 8,21860 Kč | 821,86 Kč |
| 250 | 7,70292 Kč | 1 925,73 Kč |
| 500 | 7,33460 Kč | 3 667,30 Kč |
| 1 000 | 6,98414 Kč | 6 984,14 Kč |
| 2 500 | 6,54676 Kč | 16 366,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |





