
AYU2T-1HBR-S250S(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1HBR-S250S(HF)-ND |
Manufacturer | |
Manufacturer Product Number | AYU2T-1HBR-S250S(HF) |
Description | COAX CBL MICRO COAX TO SMA 9.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Micro Coaxial to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Micro Coaxial to SMA | |
1st Connector | Micro Coaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,31000 Kč | 209,31 Kč |
| 10 | 177,78700 Kč | 1 777,87 Kč |
| 25 | 166,63960 Kč | 4 165,99 Kč |
| 50 | 158,68740 Kč | 7 934,37 Kč |
| 100 | 151,11190 Kč | 15 111,19 Kč |
| 300 | 139,84613 Kč | 41 953,84 Kč |
| 500 | 134,89944 Kč | 67 449,72 Kč |
| 1 000 | 128,46790 Kč | 128 467,90 Kč |
| Unit Price without VAT: | 209,31000 Kč |
|---|---|
| Unit Price with VAT: | 253,26510 Kč |


