
AYU2T-1B-GA-GA-ETY(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1B-GA-GA-ETY(HF)TR-ND - Tape & Reel (TR) 455-AYU2T-1B-GA-GA-ETY(HF)CT-ND - Cut Tape (CT) 455-AYU2T-1B-GA-GA-ETY(HF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYU2T-1B-GA-GA-ETY(HF) |
Description | CONN RCPT STR 50 OHM SMD 20GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Resin | |
Operating Temperature | -25°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 17,11400 Kč | 171,14 Kč |
| 25 | 16,04000 Kč | 401,00 Kč |
| 50 | 15,26960 Kč | 763,48 Kč |
| 100 | 14,53920 Kč | 1 453,92 Kč |
| 250 | 13,62776 Kč | 3 406,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,97690 Kč | 6 488,45 Kč |
| 1 000 | 12,35719 Kč | 12 357,19 Kč |
| 1 500 | 12,00861 Kč | 18 012,91 Kč |
| 2 500 | 11,58356 Kč | 28 958,90 Kč |
| 3 500 | 11,31191 Kč | 39 591,68 Kč |
| 5 000 | 11,03092 Kč | 55 154,60 Kč |
| 12 500 | 10,34087 Kč | 129 260,88 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |



