
AYU2T-1HBR-D100N(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1HBR-D100N(HF)-ND |
Manufacturer | |
Manufacturer Product Number | AYU2T-1HBR-D100N(HF) |
Description | COAX CBL MICRO TO MICRO 3.9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Micro Coaxial to Micro Coaxial 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Micro Coaxial to Micro Coaxial | |
1st Connector | Micro Coaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,38000 Kč | 92,38 Kč |
| 10 | 78,50100 Kč | 785,01 Kč |
| 25 | 73,57000 Kč | 1 839,25 Kč |
| 50 | 70,05800 Kč | 3 502,90 Kč |
| 100 | 66,71030 Kč | 6 671,03 Kč |
| 300 | 61,73417 Kč | 18 520,25 Kč |
| 500 | 59,54926 Kč | 29 774,63 Kč |
| 1 000 | 56,70883 Kč | 56 708,83 Kč |
| 2 500 | 53,16199 Kč | 132 904,98 Kč |
| Unit Price without VAT: | 92,38000 Kč |
|---|---|
| Unit Price with VAT: | 111,77980 Kč |




