
A16SUR16SUR32W102B | |
|---|---|
DigiKey Part Number | A16SUR16SUR32W102B-ND |
Manufacturer | |
Manufacturer Product Number | A16SUR16SUR32W102B |
Description | JUMPER 15SUR-32S - 16SUR-32S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.031" (0.80mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color White, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,43588 Kč | 34 435,88 Kč |
| Unit Price without VAT: | 34,43588 Kč |
|---|---|
| Unit Price with VAT: | 41,66741 Kč |





