Image for A14SUR14SUR32W51A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14SUR14SUR32W51A

DigiKey Part Number
A14SUR14SUR32W51A-ND
Manufacturer
Manufacturer Product Number
A14SUR14SUR32W51A
Description
JUMPER 14SUR-32S - 14SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
14
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00028,71788 Kč28 717,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,71788 Kč
Unit Price with VAT:34,74863 Kč
Alternate Length
JUMPER 14SUR-32S - 14SUR-32S 12"
In-Stock: 0
Unit Price:
JUMPER 14SUR-32S - 14SUR-32S 4"
In-Stock: 0
Unit Price: 32,90725 Kč
JUMPER 14SUR-32S - 14SUR-32S 8"
In-Stock: 0
Unit Price: 41,22727 Kč
JUMPER 14SUR-32S - 14SUR-32S 10"
In-Stock: 0
Unit Price: 46,26811 Kč