
A14SUR14SUR32W203A | |
|---|---|
DigiKey Part Number | A14SUR14SUR32W203A-ND |
Manufacturer | |
Manufacturer Product Number | A14SUR14SUR32W203A |
Description | JUMPER 14SUR-32S - 14SUR-32S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,22727 Kč | 41 227,27 Kč |
| Unit Price without VAT: | 41,22727 Kč |
|---|---|
| Unit Price with VAT: | 49,88500 Kč |





