
A10ZR10ZR28H51B | |
|---|---|
DigiKey Part Number | 455-4269-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H51B |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 50 | 25,34880 Kč | 1 267,44 Kč |
| 100 | 24,13510 Kč | 2 413,51 Kč |
| 250 | 22,62324 Kč | 5 655,81 Kč |
| 500 | 21,54310 Kč | 10 771,55 Kč |
| 1 000 | 20,51484 Kč | 20 514,84 Kč |
| 3 000 | 18,98513 Kč | 56 955,39 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











