
A10ZR10ZR28H152B | |
|---|---|
DigiKey Part Number | 455-4265-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H152B |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,13800 Kč | 441,38 Kč |
| 25 | 41,36600 Kč | 1 034,15 Kč |
| 50 | 39,38800 Kč | 1 969,40 Kč |
| 100 | 37,50450 Kč | 3 750,45 Kč |
| 250 | 35,15568 Kč | 8 788,92 Kč |
| 500 | 33,47754 Kč | 16 738,77 Kč |
| 1 000 | 31,88000 Kč | 31 880,00 Kč |
| 3 000 | 29,50359 Kč | 88 510,77 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











