
A08XAF08XAF22K51B | |
|---|---|
DigiKey Part Number | 455-3060-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K51B |
Description | JUMPER 08XAF-2S - 08XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,65144 Kč | 24 651,44 Kč |
| Unit Price without VAT: | 24,65144 Kč |
|---|---|
| Unit Price with VAT: | 29,82824 Kč |








