
A08XAF08XAF22K152B | |
|---|---|
DigiKey Part Number | 455-3064-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K152B |
Description | JUMPER 08XAF-2S - 08XAF-2S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,34927 Kč | 27 349,27 Kč |
| Unit Price without VAT: | 27,34927 Kč |
|---|---|
| Unit Price with VAT: | 33,09262 Kč |








