
A08XAF08XAF22K51A | |
|---|---|
DigiKey Part Number | 455-3048-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K51A |
Description | JUMPER 08XAF-2S - 08XAF-2S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 25 | 33,58840 Kč | 839,71 Kč |
| 50 | 31,98000 Kč | 1 599,00 Kč |
| 100 | 30,45130 Kč | 3 045,13 Kč |
| 250 | 28,54384 Kč | 7 135,96 Kč |
| 500 | 27,18150 Kč | 13 590,75 Kč |
| 1 000 | 25,88402 Kč | 25 884,02 Kč |
| 3 000 | 23,95431 Kč | 71 862,93 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |








