
A08XAF08XAF22K305A | |
|---|---|
DigiKey Part Number | 455-3056-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K305A |
Description | JUMPER 08XAF-2S - 08XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,01200 Kč | 440,12 Kč |
| 25 | 41,25680 Kč | 1 031,42 Kč |
| 50 | 39,28300 Kč | 1 964,15 Kč |
| 100 | 37,40370 Kč | 3 740,37 Kč |
| 250 | 35,06164 Kč | 8 765,41 Kč |
| 500 | 33,38766 Kč | 16 693,83 Kč |
| 1 000 | 31,79433 Kč | 31 794,33 Kč |
| 3 000 | 29,42457 Kč | 88 273,71 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










