
A06ZR06ZR28H305A | |
|---|---|
DigiKey Part Number | 455-3031-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H305A |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,53700 Kč | 445,37 Kč |
| 25 | 41,74400 Kč | 1 043,60 Kč |
| 50 | 39,74920 Kč | 1 987,46 Kč |
| 100 | 37,85100 Kč | 3 785,10 Kč |
| 250 | 35,47992 Kč | 8 869,98 Kč |
| 500 | 33,78620 Kč | 16 893,10 Kč |
| 1 000 | 32,17419 Kč | 32 174,19 Kč |
| 3 000 | 29,77586 Kč | 89 327,58 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |














