
A06ZR06ZR28H254A | |
|---|---|
DigiKey Part Number | 455-4316-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H254A |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.059" (1.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 25 | 37,18320 Kč | 929,58 Kč |
| 50 | 35,40680 Kč | 1 770,34 Kč |
| 100 | 33,71440 Kč | 3 371,44 Kč |
| 250 | 31,60284 Kč | 7 900,71 Kč |
| 500 | 30,09392 Kč | 15 046,96 Kč |
| 1 000 | 28,65786 Kč | 28 657,86 Kč |
| 3 000 | 26,52159 Kč | 79 564,77 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |










