
A05SR05SR30K254B | |
|---|---|
DigiKey Part Number | 455-3642-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K254B |
Description | JUMPER 05SR-3S - 05SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,32297 Kč | 22 322,97 Kč |
| Unit Price without VAT: | 22,32297 Kč |
|---|---|
| Unit Price with VAT: | 27,01079 Kč |










