
A05SR05SR30K102B | |
|---|---|
DigiKey Part Number | 455-3638-ND |
Manufacturer | |
Manufacturer Product Number | A05SR05SR30K102B |
Description | JUMPER 05SR-3S - 05SR-3S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 23,26160 Kč | 1 163,08 Kč |
| 100 | 22,15080 Kč | 2 215,08 Kč |
| 250 | 20,76200 Kč | 5 190,50 Kč |
| 500 | 19,77046 Kč | 9 885,23 Kč |
| 1 000 | 18,82660 Kč | 18 826,60 Kč |
| 3 000 | 17,42274 Kč | 52 268,22 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |














