
A04KR04KR26E254A | |
|---|---|
DigiKey Part Number | 455-3460-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04KR26E254A |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,56040 Kč | 564,01 Kč |
| 50 | 21,48520 Kč | 1 074,26 Kč |
| 100 | 20,45630 Kč | 2 045,63 Kč |
| 250 | 19,17368 Kč | 4 793,42 Kč |
| 500 | 18,25818 Kč | 9 129,09 Kč |
| 1 000 | 17,38676 Kč | 17 386,76 Kč |
| 3 000 | 16,09021 Kč | 48 270,63 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






