
A04KR04KR26E152A | |
|---|---|
DigiKey Part Number | 455-3139-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04KR26E152A |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,89760 Kč | 497,44 Kč |
| 50 | 18,94860 Kč | 947,43 Kč |
| 100 | 18,04360 Kč | 1 804,36 Kč |
| 250 | 16,91264 Kč | 4 228,16 Kč |
| 500 | 16,10462 Kč | 8 052,31 Kč |
| 1 000 | 15,33589 Kč | 15 335,89 Kč |
| 3 000 | 14,19213 Kč | 42 576,39 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









