
A03KR03KR26E51B | |
|---|---|
DigiKey Part Number | 455-3383-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E51B |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 16,38680 Kč | 409,67 Kč |
| 50 | 15,60580 Kč | 780,29 Kč |
| 100 | 14,85820 Kč | 1 485,82 Kč |
| 250 | 13,92672 Kč | 3 481,68 Kč |
| 500 | 13,26150 Kč | 6 630,75 Kč |
| 1 000 | 12,62799 Kč | 12 627,99 Kč |
| 3 000 | 11,68623 Kč | 35 058,69 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






