
A03KR03KR26E152B | |
|---|---|
DigiKey Part Number | 455-3379-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E152B |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,62160 Kč | 881,08 Kč |
| 100 | 16,77740 Kč | 1 677,74 Kč |
| 250 | 15,72668 Kč | 3 931,67 Kč |
| 500 | 14,97536 Kč | 7 487,68 Kč |
| 1 000 | 14,26037 Kč | 14 260,37 Kč |
| 3 000 | 13,19682 Kč | 39 590,46 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |








