
A02KR02KR26E203A | |
|---|---|
DigiKey Part Number | 455-3446-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02KR26E203A |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,82320 Kč | 445,58 Kč |
| 50 | 16,97060 Kč | 848,53 Kč |
| 100 | 16,16010 Kč | 1 616,01 Kč |
| 250 | 15,14796 Kč | 3 786,99 Kč |
| 500 | 14,42394 Kč | 7 211,97 Kč |
| 1 000 | 13,73542 Kč | 13 735,42 Kč |
| 3 000 | 12,71093 Kč | 38 132,79 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |







