
A02KR02KR26E102A | |
|---|---|
DigiKey Part Number | 455-3444-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02KR26E102A |
Description | JUMPER 02KR-6S-P - 02KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 25 | 16,86560 Kč | 421,64 Kč |
| 50 | 16,05920 Kč | 802,96 Kč |
| 100 | 15,28860 Kč | 1 528,86 Kč |
| 250 | 14,33072 Kč | 3 582,68 Kč |
| 500 | 13,64618 Kč | 6 823,09 Kč |
| 1 000 | 12,99461 Kč | 12 994,61 Kč |
| 3 000 | 12,02541 Kč | 36 076,23 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









