



80R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-80R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80R-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80R-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80R-JMDSS-G-1-TF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 80R-JMDSS-G-1-TF Models |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.122" (3.10mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 46,95160 Kč | 1 173,79 Kč |
| 50 | 44,70480 Kč | 2 235,24 Kč |
| 100 | 42,57130 Kč | 4 257,13 Kč |
| 250 | 39,90376 Kč | 9 975,94 Kč |
| 500 | 37,99924 Kč | 18 999,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,16605 Kč | 52 749,07 Kč |
| 3 000 | 33,48915 Kč | 100 467,45 Kč |
| 4 500 | 32,54564 Kč | 146 455,38 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



