
80PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-80PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80PS-JMDSS-G-1-TF |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 80PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 25 | 55,66160 Kč | 1 391,54 Kč |
| 50 | 53,00320 Kč | 2 650,16 Kč |
| 100 | 50,47080 Kč | 5 047,08 Kč |
| 250 | 47,31016 Kč | 11 827,54 Kč |
| 500 | 45,05246 Kč | 22 526,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,69377 Kč | 62 540,65 Kč |
| 3 000 | 39,70582 Kč | 119 117,46 Kč |
| 4 500 | 38,58709 Kč | 173 641,91 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


