
70P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-70P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-70P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-70P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70P-JMDSS-G-1-TF |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4.5mm |
Number of Positions 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 25 | 41,31560 Kč | 1 032,89 Kč |
| 50 | 39,33760 Kč | 1 966,88 Kč |
| 100 | 37,45830 Kč | 3 745,83 Kč |
| 250 | 35,11116 Kč | 8 777,79 Kč |
| 500 | 33,43512 Kč | 16 717,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,94195 Kč | 46 412,92 Kč |
| 3 000 | 29,46635 Kč | 88 399,05 Kč |
| 4 500 | 28,63623 Kč | 128 863,04 Kč |
| 7 500 | 27,62360 Kč | 207 177,00 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


