70R-JMDSS-G-1-TF(S)(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70R-JMDSS-G-1-TF

DigiKey Part Number
455-70R-JMDSS-G-1-TFTR-ND - Tape & Reel (TR)
455-70R-JMDSS-G-1-TFCT-ND - Cut Tape (CT)
455-70R-JMDSS-G-1-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70R-JMDSS-G-1-TF
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.5mm, 5mm, 6mm
Height Above Board
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,89953 Kč43 349,29 Kč
3 00027,80382 Kč83 411,46 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1046,26800 Kč462,68 Kč
2543,37160 Kč1 084,29 Kč
5041,30020 Kč2 065,01 Kč
10039,32770 Kč3 932,77 Kč
25036,86444 Kč9 216,11 Kč
50035,10466 Kč17 552,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
1045,73200 Kč457,32 Kč
2542,86880 Kč1 071,72 Kč
5040,82140 Kč2 041,07 Kč
10038,87180 Kč3 887,18 Kč
25036,43712 Kč9 109,28 Kč
50034,69776 Kč17 348,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč