
6P-SAN | |
---|---|
DigiKey Part Number | 6P-SAN-ND |
Manufacturer | |
Manufacturer Product Number | 6P-SAN |
Description | CONN HSG CRIMP 6P 24-30AWG VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Yellow Crimp 24-30 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,18023 Kč | 1 180,23 Kč |
Unit Price without VAT: | 1,18023 Kč |
---|---|
Unit Price with VAT: | 1,42808 Kč |