
40R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1896-2-ND - Tape & Reel (TR) 455-1896-1-ND - Cut Tape (CT) 455-1896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40R-JMDSS-G-1-TF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 40R-JMDSS-G-1-TF Models |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.122" (3.10mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 31,18640 Kč | 779,66 Kč |
| 50 | 29,69540 Kč | 1 484,77 Kč |
| 100 | 28,27800 Kč | 2 827,80 Kč |
| 250 | 26,50620 Kč | 6 626,55 Kč |
| 500 | 25,24044 Kč | 12 620,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,35803 Kč | 35 037,04 Kč |
| 3 000 | 22,24388 Kč | 66 731,64 Kč |
| 4 500 | 21,61707 Kč | 97 276,81 Kč |
| 7 500 | 20,85267 Kč | 156 395,02 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



