
40P-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-40P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-40P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-40P-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 40P-JMDSS-G-1-TF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 40P-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,34041 Kč | 24 510,61 Kč |
| 3 000 | 15,56079 Kč | 46 682,37 Kč |
| 4 500 | 15,12218 Kč | 68 049,81 Kč |
| 7 500 | 14,88709 Kč | 111 653,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 24,24120 Kč | 606,03 Kč |
| 50 | 23,08340 Kč | 1 154,17 Kč |
| 100 | 21,98040 Kč | 2 198,04 Kč |
| 250 | 20,60376 Kč | 5 150,94 Kč |
| 500 | 19,61944 Kč | 9 809,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| 10 | 25,57100 Kč | 255,71 Kč |
| 25 | 23,96000 Kč | 599,00 Kč |
| 50 | 22,81580 Kč | 1 140,79 Kč |
| 100 | 21,72560 Kč | 2 172,56 Kč |
| 250 | 20,36492 Kč | 5 091,23 Kč |
| 500 | 19,39202 Kč | 9 696,01 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |



