



20SUR-32S | |
|---|---|
DigiKey Part Number | 455-2182-ND |
Manufacturer | |
Manufacturer Product Number | 20SUR-32S |
Description | CONN RCPT 20POS IDC 32AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,44900 Kč | 274,49 Kč |
| 25 | 25,72320 Kč | 643,08 Kč |
| 50 | 24,48960 Kč | 1 224,48 Kč |
| 100 | 23,31920 Kč | 2 331,92 Kč |
| 250 | 21,85832 Kč | 5 464,58 Kč |
| 500 | 20,81466 Kč | 10 407,33 Kč |
| 2 000 | 18,87543 Kč | 37 750,86 Kč |
| 4 000 | 17,97512 Kč | 71 900,48 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |



