cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20SUR20SUR32W51A

DigiKey Part Number
A20SUR20SUR32W51A-ND
Manufacturer
Manufacturer Product Number
A20SUR20SUR32W51A
Description
JUMPER 20SUR-32S - 20SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00030,60916 Kč30 609,16 Kč
Manufacturers Standard Package
Unit Price without VAT:30,60916 Kč
Unit Price with VAT:37,03708 Kč
Alternate Length
JUMPER 20SUR-32S - 20SUR-32S 6"
In-Stock: 0
Unit Price: 42,92278 Kč
JUMPER 20SUR-32S - 20SUR-32S 12"
In-Stock: 0
Unit Price: 60,80866 Kč
JUMPER 20SUR-32S - 20SUR-32S 4"
In-Stock: 0
Unit Price: 36,97538 Kč
JUMPER 20SUR-32S - 20SUR-32S 8"
In-Stock: 0
Unit Price: 47,58686 Kč
JUMPER 20SUR-32S - 20SUR-32S 10"
In-Stock: 0
Unit Price: 54,33320 Kč