



20R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1894-2-ND - Tape & Reel (TR) 455-1894-1-ND - Cut Tape (CT) 455-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20R-JMDSS-G-1-TF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20R-JMDSS-G-1-TF Models |
Category | Number of Rows 2 |
Manufacturer JST Sales America Inc. | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4.5mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.122" (3.10mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 22,70320 Kč | 567,58 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 20,58010 Kč | 2 058,01 Kč |
| 250 | 19,29044 Kč | 4 822,61 Kč |
| 500 | 18,36906 Kč | 9 184,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,99886 Kč | 25 498,29 Kč |
| 3 000 | 16,18785 Kč | 48 563,55 Kč |
| 4 500 | 15,73161 Kč | 70 792,24 Kč |
| 7 500 | 15,17517 Kč | 113 813,77 Kč |
| 10 500 | 14,81949 Kč | 155 604,64 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





