
20PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-20PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-20PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-20PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20PS-JMDSS-G-1-TF |
Description | CONN PLUG 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20PS-JMDSS-G-1-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,44208 Kč | 17 163,12 Kč |
| 3 000 | 10,89604 Kč | 32 688,12 Kč |
| 4 500 | 10,58894 Kč | 47 650,23 Kč |
| 7 500 | 10,21427 Kč | 76 607,03 Kč |
| 10 500 | 10,08217 Kč | 105 862,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 18,12400 Kč | 181,24 Kč |
| 25 | 16,97480 Kč | 424,37 Kč |
| 50 | 16,16640 Kč | 808,32 Kč |
| 100 | 15,39180 Kč | 1 539,18 Kč |
| 250 | 14,42768 Kč | 3 606,92 Kč |
| 500 | 13,73850 Kč | 6 869,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 25 | 16,77800 Kč | 419,45 Kč |
| 50 | 15,97900 Kč | 798,95 Kč |
| 100 | 15,21330 Kč | 1 521,33 Kč |
| 250 | 14,26044 Kč | 3 565,11 Kč |
| 500 | 13,57924 Kč | 6 789,62 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |




