
10XSR-36S | |
|---|---|
DigiKey Part Number | 455-3889-ND |
Manufacturer | |
Manufacturer Product Number | 10XSR-36S |
Description | CONN RCPT 10POS IDC 36AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 36 AWG | |
Features | Closed End, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 25 | 20,04040 Kč | 501,01 Kč |
| 50 | 19,07880 Kč | 953,94 Kč |
| 100 | 18,16540 Kč | 1 816,54 Kč |
| 250 | 17,02768 Kč | 4 256,92 Kč |
| 500 | 16,21424 Kč | 8 107,12 Kč |
| 1 000 | 15,44025 Kč | 15 440,25 Kč |
| 2 500 | 14,47367 Kč | 36 184,18 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |








