
A10XSR10XSR36R51A | |
|---|---|
DigiKey Part Number | 455-3125-ND |
Manufacturer | |
Manufacturer Product Number | A10XSR10XSR36R51A |
Description | JUMPER 10XSR-36S - 10XSR-36S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.024" (0.60mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Red, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,07300 Kč | 650,73 Kč |
| 25 | 60,99480 Kč | 1 524,87 Kč |
| 50 | 58,08460 Kč | 2 904,23 Kč |
| 100 | 55,30870 Kč | 5 530,87 Kč |
| 250 | 51,84576 Kč | 12 961,44 Kč |
| 500 | 49,37134 Kč | 24 685,67 Kč |
| 1 000 | 47,01578 Kč | 47 015,78 Kč |
| 3 000 | 43,51227 Kč | 130 536,81 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |









