4 Position Rectangular Socket Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04ZR-8K-P

DigiKey Part Number
455-04ZR-8K-P-ND
Manufacturer
Manufacturer Product Number
04ZR-8K-P
Description
CONN RCPT 4POS IDC 28AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Socket Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
4
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 710
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,49600 Kč74,96 Kč
257,03000 Kč175,75 Kč
506,69000 Kč334,50 Kč
1006,36870 Kč636,87 Kč
2505,97016 Kč1 492,54 Kč
5005,68458 Kč2 842,29 Kč
1 0005,41307 Kč5 413,07 Kč
2 5005,07387 Kč12 684,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč