
02ZR-8K-P | |
|---|---|
DigiKey Part Number | 455-02ZR-8K-P-ND |
Manufacturer | |
Manufacturer Product Number | 02ZR-8K-P |
Description | CONN RCPT 2POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Socket Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 2 | Contact Finish Tin |
Pitch 0.059" (1.50mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,95520 Kč | 148,88 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,40070 Kč | 540,07 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82030 Kč | 2 410,15 Kč |
| 1 000 | 4,58995 Kč | 4 589,95 Kč |
| 2 500 | 4,30232 Kč | 10 755,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








