
04ZR-3H-P | |
|---|---|
DigiKey Part Number | 455-2280-ND |
Manufacturer | |
Manufacturer Product Number | 04ZR-3H-P |
Description | CONN RCPT 4POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,65220 Kč | 332,61 Kč |
| 100 | 6,33510 Kč | 633,51 Kč |
| 250 | 5,93656 Kč | 1 484,14 Kč |
| 500 | 5,65308 Kč | 2 826,54 Kč |
| 2 000 | 5,12582 Kč | 10 251,64 Kč |
| 4 000 | 4,88109 Kč | 19 524,36 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










