



03ZR-3H-P | |
|---|---|
DigiKey Part Number | 455-2279-ND |
Manufacturer | |
Manufacturer Product Number | 03ZR-3H-P |
Description | CONN RCPT 3POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 50 | 6,08940 Kč | 304,47 Kč |
| 100 | 5,79750 Kč | 579,75 Kč |
| 250 | 5,43344 Kč | 1 358,36 Kč |
| 500 | 5,17348 Kč | 2 586,74 Kč |
| 2 000 | 4,69106 Kč | 9 382,12 Kč |
| 4 000 | 4,46712 Kč | 17 868,48 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











