
04HR-6S-P-N | |
|---|---|
DigiKey Part Number | 455-2937-ND |
Manufacturer | |
Manufacturer Product Number | 04HR-6S-P-N |
Description | CONN RCPT 4POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JST Sales America Inc. | Fastening Type Detent Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,30592 Kč | 826,48 Kč |
| 500 | 3,14802 Kč | 1 574,01 Kč |
| 1 000 | 2,99767 Kč | 2 997,67 Kč |
| 3 000 | 2,77384 Kč | 8 321,52 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








