
125CH-B-09 | |
|---|---|
DigiKey Part Number | 2057-125CH-B-09-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-09 |
Description | CONN RCPT HSG 9POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,57760 Kč | 114,44 Kč |
| 50 | 4,35920 Kč | 217,96 Kč |
| 100 | 4,14920 Kč | 414,92 Kč |
| 250 | 3,88884 Kč | 972,21 Kč |
| 500 | 3,70278 Kč | 1 851,39 Kč |
| 1 000 | 3,52577 Kč | 3 525,77 Kč |
| 3 000 | 3,26246 Kč | 9 787,38 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





