
02P-LEBSS-TF | |
|---|---|
DigiKey Part Number | 455-02P-LEBSS-TFTR-ND - Tape & Reel (TR) 455-02P-LEBSS-TFCT-ND - Cut Tape (CT) 455-02P-LEBSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02P-LEBSS-TF |
Description | CONN SSL PLUG 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 8,86750 Kč | 886,75 Kč |
| 500 | 7,91456 Kč | 3 957,28 Kč |
| 1 000 | 7,53660 Kč | 7 536,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,17670 Kč | 14 353,40 Kč |
| 4 000 | 6,83412 Kč | 27 336,48 Kč |
| 6 000 | 6,64146 Kč | 39 848,76 Kč |
| 10 000 | 6,40643 Kč | 64 064,30 Kč |
| 14 000 | 6,25626 Kč | 87 587,64 Kč |
| 20 000 | 6,10092 Kč | 122 018,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




