
ZX-F007-A | |
|---|---|
DigiKey Part Number | 5448-ZX-F007-A-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F007-A |
Description | 2.4 CERAMIC PATCH IPD-C012 EVB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Ceramic Patch SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 3.1 |
Series | Return Loss -5.8dB |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination SMA Female |
Frequency Group UHF (2GHz ~ 3GHz) | Qualification AEC-Q200 |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.157" (4.00mm) |
Antenna Type Ceramic Patch | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 321,92500 Kč | 3 219,25 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |


