
IPD-C012SMDB | |
|---|---|
DigiKey Part Number | 5448-IPD-C012SMDBTR-ND - Tape & Reel (TR) 5448-IPD-C012SMDBCT-ND - Cut Tape (CT) 5448-IPD-C012SMDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD-C012SMDB |
Description | ANT 2.4 CERAMIC PATCH 12X12 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 3.1 |
Series | Gain 5.6dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Grade Automotive |
Frequency Group UHF (2GHz ~ 3GHz) | Qualification AEC-Q200 |
Frequency (Center/Band) 2.45GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.157" (4.00mm) |
Antenna Type Ceramic Patch | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,11000 Kč | 66,11 Kč |
| 10 | 60,94000 Kč | 609,40 Kč |
| 25 | 56,50160 Kč | 1 412,54 Kč |
| 100 | 55,84060 Kč | 5 584,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,38012 Kč | 23 190,06 Kč |
| 1 000 | 45,62141 Kč | 45 621,41 Kč |
| Unit Price without VAT: | 66,11000 Kč |
|---|---|
| Unit Price with VAT: | 79,99310 Kč |






